Molex 22-28-5185 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 7.49mm |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Current Rating | 4A |
| Depth | 2.49mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-5185 to view detailed technical specifications.
No datasheet is available for this part.