This 4-pin brass terminal features a gold-plated contact, a maximum operating temperature of 75°C, and a minimum operating temperature of 0°C. It is compliant with ELV and RoHS regulations, and has a maximum voltage rating of 250V and a maximum voltage rating (DC) of 250.25kV. The terminal is available in a bulk packaging quantity of 3000 and has a pitch of 2.54mm.
Molex 22-28-6042 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.61mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42376 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-6042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.