36-position, single-row, right-angle male header for through-hole mounting. Features brass contacts with tin plating and a 2.54mm pitch. Rated for 4A current and 250V voltage, with a maximum operating temperature of 75°C. Compliant with RoHS and ELV standards, and UL94 V-0 flammability rating.
Molex 22-28-6361 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 10.29mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42376 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-6361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.