Right-angle header assembly featuring 36 male contacts on a 2.54mm pitch. Constructed with brass contacts plated in gold for superior conductivity, this component offers a 4A current rating and a 250V voltage rating. Designed for through-hole mounting, it operates within a temperature range of 0°C to 75°C and meets UL94 V-0 flammability standards. The assembly is RoHS compliant and packaged in bulk.
Molex 22-28-7362 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 9.17mm |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 3.43mm |
| Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 42376 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-7362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.