
Right-angle male pin header assembly with a 2.54mm pitch, featuring 2 circuits and 2 positions. Constructed with brass contacts plated in gold for enhanced conductivity, this component offers a 4A current rating and a 250V voltage rating. The black housing is designed for through-hole mounting and operates within a temperature range of 0°C to 75°C. This RoHS compliant component utilizes solder termination.
Molex 22-28-8024 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.244inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.49mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42377 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-8024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
