Right angle male receptacle connector featuring 6 contacts in a single row with a 2.54mm pitch. This board-to-board connector offers a 4A current rating and 250V voltage rating, with brass/bronze contacts plated in tin. The black insulator is UL94 V-0 flammability rated and the component is RoHS compliant with through-hole termination.
Molex 22-28-8060 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42377 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-8060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
