Right angle male header connector with 16 contacts in a single row, featuring a 2.54mm pitch and solder termination. This black, through-hole mount component offers a 4A current rating and a 250V voltage rating. Constructed with brass contacts plated in gold, it provides a mating length of 0.244 inches. Operating within a temperature range of 0°C to 75°C, this RoHS compliant receptacle is designed for board-to-board applications.
Molex 22-28-8164 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.244inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.49mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42377 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-8164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.