Right-angle male pin header assembly featuring 16 circuits and 16 contacts with a 2.54mm pitch. Constructed with brass contacts plated in gold, offering a 4A current rating and 250V voltage rating. The black housing is lead-free and RoHS compliant, with a through-hole termination method. Dimensions include a 2.49mm height, 2.29mm width, and 40.6mm length.
Molex 22-28-8165 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.324inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.49mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42377 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-8165 to view detailed technical specifications.
No datasheet is available for this part.