Molex 22-29-0102 technical specifications.
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 42227 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 22-29-0102 to view detailed technical specifications.
No datasheet is available for this part.