6-position, single-row right-angle receptacle connector featuring IDC termination for discrete wire. Constructed with bronze contacts plated in tin, this black housing component supports wire gauges from 28AWG to 24AWG. Rated for a maximum operating temperature of 75°C and a DC voltage of 250.25kV, it is lead-free and RoHS compliant. Designed for free-hanging, cable mounting, this connector offers a 2.54mm pitch.
Molex 22-42-3064 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 7720 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-42-3064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.