Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-43-2030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | SPOX™ 42254 |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-2030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.