Molex 22-43-2070 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole, Press-Fit, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | SPOX™ 42254 |
| Termination | IDT |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-2070 to view detailed technical specifications.
No datasheet is available for this part.