
3-circuit, 3-position, 1-row female receptacle connector with straight orientation and 2.5mm pitch. Features polyester body material, bronze contacts with tin plating, and IDC termination. Rated for 3A current and 250V AC/DC, operating between 0°C and 75°C. Designed for discrete wire, 24-26 AWG, and free-hanging cable mounting. RoHS compliant and lead-free.
Molex 22-43-3030 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42219 |
| Termination | IDC |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.