4-position, 1-row male pin header with 2.5mm pitch, designed for vertical mounting via through-hole termination. Features brass contacts with tin plating, a 3A current rating, and a 250V voltage rating. The white housing has a height of 7.19mm, length of 12.4mm, and width of 4.17mm. Operating temperature range is 0°C to 75°C, and the component is lead-free and RoHS compliant.
Molex 22-43-6040 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.19mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 42249 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.17mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-6040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.