
2-circuit, 2-position male pin header with a 2.5mm pitch, designed for through-hole mounting with straight orientation. Features brass contacts with tin plating, a 3A current rating, and a maximum voltage rating of 250V AC/DC. The natural colored housing is UL94 V-0 flammability rated and operates within a temperature range of 0°C to 75°C. This lead-free, RoHS-compliant component offers a contact mating length of 0.138 inches and a solder termination.
Molex 22-43-8020 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 42267 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-8020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.