
5-circuit, 2.5mm pitch male pin header assembly with straight, through-hole mounting. Features brass contacts with tin plating for mating, a 3A current rating, and a 250V voltage rating. Constructed with a natural colored, UL94 V-0 flammability rated glass insulation material. Operates within a temperature range of 0°C to 75°C.
Molex 22-43-8050 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.19mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | SPOX™ 42267 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.17mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-8050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.