11-circuit, 1-row, vertical mount, through-hole header assembly with a 2.5mm pitch. Features male pin contacts made of brass with tin plating, rated for 3A current and 250V voltage. The natural colored housing is lead-free and RoHS compliant, with a kinked pin termination.
Molex 22-43-8110 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.19mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | SPOX™ 42267 |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| Width | 4.17mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-8110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.