5-position, 1-row, straight ZIF/LIF connector featuring screwless termination for wire trap applications. Housing and contact material are bronze with tin plating, rated UL94 V-0 for flammability. Supports wire gauges from 16AWG to 20AWG with a 0.18-inch pitch. Operates within a temperature range of -10°C to 70°C and a maximum voltage of 600V.
Molex 22-45-4056 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Bronze, Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.18inch |
| RoHS Compliant | No |
| Series | 42732 |
| Termination | Screwless |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 22-45-4056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.