
This Molex C-Grid SL 70450 female socket header features 4 positions and 2 rows with a 2.54mm pitch. It is designed for free-hanging or cable mounting and has a black housing color. The header operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Molex 22-55-2041 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 5.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
