
Four-position, dual-row receptacle connector with a 2.54mm pitch. Features female socket contacts and a straight orientation for free-hanging, cable mounting. Constructed with glass and polyester body material in a black housing, operating from -40°C to 105°C. This lead-free, RoHS-compliant component utilizes crimp termination.
Molex 22-55-2042 technical specifications.
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2042 to view detailed technical specifications.
No datasheet is available for this part.
