Molex 22-55-2062 technical specifications.
| Body Material | Glass, Polyester |
| Contact Type | Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70450 |
| Termination | Crimp |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.