8-contact, 2-row female receptacle with a 2.54mm pitch, designed for free hanging, cable mount applications. Features a straight orientation and crimp termination for female socket contacts. Operating temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating and UL/CSA approvals. Housing is black, lead-free, and RoHS compliant.
Molex 22-55-2081 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SL |
| Termination | Crimp |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.