
14-position, 2-row female receptacle connector with a 2.54mm pitch. Features a straight, free-hanging, cable mount orientation and a crimp termination. Constructed with a black polyester and glass polyester body, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for board-to-board applications.
Molex 22-55-2142 technical specifications.
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 8.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.75mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 70450 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.