2.54mm pitch board connector, featuring 20 female socket contacts arranged in 2 rows. This straight orientation receptacle offers a black polyester housing with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Designed for free hanging, cable mounting with crimp termination, it is lead-free and RoHS compliant.
Molex 22-55-2201 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 5.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SL |
| Termination | Crimp |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.