
The 22-55-2221 is a 22-position female socket connector with a 2.54mm pitch and black housing. It features a glass and polyester body material and is designed for free hanging or cable mounting. The connector is compliant with RoHS standards and has a maximum operating temperature range of -40°C to 105°C. It is available in a bulk packaging quantity of 10 pieces.
Molex 22-55-2221 technical specifications.
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
