
The 22-55-2362 connector features 36 female sockets in a 2-row, 2.54mm pitch arrangement. It is constructed with a black housing and lead-free materials. Operating temperatures range from -40°C to 105°C. This connector is RoHS compliant and suitable for free-hanging or cable mounting applications.
Molex 22-55-2362 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Glow Wire Compliant | Non-compliant |
| Height | 5.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
