
42-position, 2-row female socket connector with a 2.54mm pitch, designed for straight, cable-mount applications. This black, lead-free housing features a crimp termination and a free-hanging mount, operating within a temperature range of -40°C to 105°C. The connector measures 53.31mm in length, 15.2mm in width, and 5.05mm in height, with a depth of 15.24mm. It is RoHS compliant and supplied in bulk packaging.
Molex 22-55-2422 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Glow Wire Compliant | Non-compliant |
| Height | 5.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2422 to view detailed technical specifications.
No datasheet is available for this part.