
The Molex 22-55-2442 is a 44-position 2-row rectangular connector with a black housing and 44 female contacts. It features a 2.54mm pitch and is designed for crimp termination. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Molex 22-55-2442 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Glow Wire Compliant | Non-compliant |
| Height | 5.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
