
This 8-position, 2-row female socket receptacle features a 2.54mm pitch and is made of glass and polyester. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The receptacle is designed for free hanging or cable mounting and is compliant with RoHS regulations. It is available in a bulk packaging option.
Molex 22-56-6087 technical specifications.
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-56-6087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
