The Molex 22012207 is a 20-contact cable mount housing with crimp termination, suitable for operating temperatures between 0 and 75°C. It features a straight body orientation and a terminal pitch of 2.54mm. The housing is designed for use with 4A maximum current per contact and up to 250V maximum voltage rating.
Molex 22012207 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22012207 to view detailed technical specifications.
No datasheet is available for this part.