Molex 22012226 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 56.34 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 12.7 |
| Product Weight (g) | 2.121 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22012226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.