Molex 22021045 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Weight (g) | 0.468 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22021045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.