This 12-contact right angle socket strip from Molex features a terminal pitch of 2.5mm and a maximum operating temperature range of 0 to 75 degrees Celsius. It has a maximum voltage rating of 250V and a maximum current rating of 2.5A per contact. The connector is designed for through hole mounting and has a height of 8.3mm. It is suitable for use in a variety of applications where a reliable and efficient connection is required.
Molex 22021124 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22021124 to view detailed technical specifications.
No datasheet is available for this part.