Conn FFC Connector RCP 16 POS 2.54mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | FFC Connector |
| Contact Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |