Molex 22035134 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 22035134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.