This unshrouded header features 2 contacts with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a height of 22.48mm. The header is part of the KK series from Molex and is suitable for applications requiring a HDR gender.
Molex 22102027 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Tradename | KK® |
| Height | 22.48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22102027 to view detailed technical specifications.
No datasheet is available for this part.