
12-position, 1-row unshrouded header with a 2.54mm pitch. Features brass contacts with gold plating, rated for 4A current and 250V voltage. Right-angle, through-hole mounting with solder termination. Housing is white, made from UL94 V-0 rated material, and is low halogen. Operating temperature range is 0°C to 75°C.
Molex 22122121 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22122121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.