The 22122204 is a 20-contact HDR wire-to-board header from Molex. It features a right-angle body orientation and is designed for through-hole mounting. The header has a terminal pitch of 2.54mm and a maximum operating temperature range of -40°C to 80°C. It can handle a maximum current rating of 4A per contact and a maximum voltage rating of 500V. The header is available in a through-hole package type.
Molex 22122204 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22122204 to view detailed technical specifications.
No datasheet is available for this part.