Molex 22161123 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Contacts | 12 |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 22161123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.