This 9-contact RCP socket strip from Molex features a 2.54mm pitch and a maximum operating temperature range of -40°C to 80°C. It has a maximum voltage rating of 500V and a maximum current rating of 2.5A per contact. The socket strip is designed for through-hole mounting and has a straight body orientation. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Molex 22173092 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 7.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22173092 to view detailed technical specifications.
No datasheet is available for this part.