The Molex 22236035 is a 3-contact header with a 2.54mm pitch, designed for wire-to-board connections. It features a straight body orientation and a solder termination method. The header is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It can handle a maximum current of 4 amps per contact and a maximum voltage rating of 600VDC or 600VAC. The header is available in a through-hole package type.
Molex 22236035 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Height | 10.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22236035 to view detailed technical specifications.
No datasheet is available for this part.