This 7-contact HDR wire to board header features a straight body orientation and a termination method of solder. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The header is rated for a maximum current of 4 amps per contact and a maximum voltage of 600 volts DC or AC. It has a height of 10.93mm and is designed for through hole mounting.
Molex 22236075 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Height | 10.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22236075 to view detailed technical specifications.
No datasheet is available for this part.