Molex 22252246 technical specifications.
| Color | Black |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Positions Loaded | 22 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 42624 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 22252246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.