This Molex 22413282 is a 28-contact right-angle cable mount IDC connector with a terminal pitch of 2.54mm. It has a maximum operating temperature range of 0 to 75 degrees Celsius and a maximum voltage rating of 250V. The connector is designed for use with cable mount applications and has a termination method of IDT. It is rated for a maximum current of 4A per contact and has a product weight of 6.804 grams.
Molex 22413282 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 71.48 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 6.804 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 28 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 22413282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.