
This IDC connector features a straight body orientation and a cable mount design, with 10 contacts and an IDT termination method. It has a terminal pitch of 2.5mm and a maximum current rating of 3A per contact. The connector is rated for a maximum voltage of 250V and is designed for use in applications where a high level of reliability is required.
Molex 22446104 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 10 |
| Termination Method | IDT |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SPOX™ |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 22446104 to view detailed technical specifications.
No datasheet is available for this part.