
The Molex 22456067 is a 6-contact IDC cable mount connector with a right angle body orientation. It has a terminal pitch of 2.54mm and is rated for a maximum operating temperature of 75°C. The connector is designed for cable mounting and has a maximum current rating of 4A per contact and a maximum voltage rating of 250V.
Molex 22456067 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.6 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22456067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.