Molex 22804 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Female |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 22804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.