Molex 2451320205 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Length | 0.44 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 2451320205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.