AC power cable assembly featuring Micro-Fit connectors on both ends, with a 4-position female-to-female configuration. This assembly utilizes crimp-crimp termination and 20 AWG wire with a durable nylon jacket. Designed for operation between -20°C and 80°C, it supports a maximum current rating of 5A per contact and a maximum voltage rating of 300VAC.
Molex 2451320410 technical specifications.
| Connector Type A | Micro-Fit |
| Connector Type B | Micro-Fit |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon |
| Wire Size | 20AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2451320410 to view detailed technical specifications.
No datasheet is available for this part.