AC power cable assembly featuring two Power connectors, F-F gender, with Crimp-Crimp contact termination. Constructed with a durable Nylon jacket and 18 AWG wire, this assembly supports a maximum current rating of 6.5A per contact and a maximum voltage rating of 300V. Operating temperature range spans from -20°C to 80°C.
Molex 2451350605 technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon |
| Wire Size | 18AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 6.5/ContactA |
| Max Voltage Rating | 300 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2451350605 to view detailed technical specifications.
No datasheet is available for this part.